- Home ›
- All Products›
- D-UT-6-T/SP
Phoenix Contact
D-UT-6-T/SP
End cover - length: 105.2 mm - width: 2.2 mm - height: 48.3 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 105.2 mm - width: 2.2 mm - height: 48.3 mm - color: gray
Search Keywords: DUT6TSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UT-6-T/SP
-
Alias/AKA:3072816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D-UT-6-T/SP RoHS compliant?
Yes, D-UT-6-T/SP is RoHS compliant.
What is the lead time for D-UT-6-T/SP?
The standard lead time for D-UT-6-T/SP is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26