- Home ›
- All Products›
- D-USST-4-MT
D-USST-4-MT
Phoenix Contact
End cover - length: 63.4 mm - width: 2.2 mm - height: 47 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 63.4 mm - width: 2.2 mm - height: 47 mm - color: gray
Search Keywords: DUSST4MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-USST-4-MT
-
Alias/AKA:3070304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
6/15/26