- Home ›
- All Products›
- D-UK-6-T
D-UK-6-T
Phoenix Contact
End cover - length: 66.5 mm - width: 2.2 mm - height: 37.9 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 66.5 mm - width: 2.2 mm - height: 37.9 mm - color: gray
Search Keywords: DUK6T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UK-6-T
-
Alias/AKA:3072802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/15/26