- Home ›
- All Products›
- D-SC-4
Phoenix Contact
D-SC-4
End cover - length: 22.3 mm - width: 3.2 mm - height: 48.6 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 22.3 mm - width: 3.2 mm - height: 48.6 mm - color: gray
Search Keywords: DSC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-SC-4
-
Alias/AKA:3043307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D-SC-4 RoHS compliant?
Yes, D-SC-4 is RoHS compliant.
What is the lead time for D-SC-4?
The standard lead time for D-SC-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
6 Weeks
can ship
10/28/26