Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

DP-VDFK-4/4

Spacer plate - number of positions: 0 - pitch: 0 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer plate - number of positions: 0 - pitch: 0 mm - color: gray
Search Keywords: DPVDFK44
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: DP-VDFK-4/4
Alias/AKA: 0717144
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP-VDFK-4/4 RoHS compliant?
Yes, DP-VDFK-4/4 is RoHS compliant.
What is the lead time for DP-VDFK-4/4?
The standard lead time for DP-VDFK-4/4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.75
250
$1.46
500
$1.44
1,000
$1.30
2,500
$1.28
5,000
$1.25
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!