help desk software
Image is representational - see mfr. specs

D-PTRV 8 WH 1-8

Phoenix Contact

End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Search Keywords: DPTRV8WH18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-PTRV 8 WH 1-8
  • Alias/AKA:
    3270155
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    End Cover
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Manufacturer Stock:
250 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.52
30 +
$2.39
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments