help desk software
Image is representational - see mfr. specs

D-PT 4-PE/3L

Phoenix Contact

End cover - length: 104.5 mm - width: 2.2 mm - height: 92.1 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 104.5 mm - width: 2.2 mm - height: 92.1 mm - color: gray
Search Keywords: DPT4PE3L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-PT 4-PE/3L
  • Alias/AKA:
    3210443
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
20
Available in less than min:
7
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.309
20
$1.190
50 +
$1.130
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments