- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-MPT 1 5/S BU
D-MPT 1 5/S BU
Phoenix Contact
End cover - length: 33.6 mm - width: 2.2 mm - height: 22.3 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 33.6 mm - width: 2.2 mm - height: 22.3 mm - color: blue
Search Keywords: DMPT15SBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-MPT 1 5/S BU
-
Alias/AKA:3248121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$0.682
50
$0.620
250 +
$0.590
Click for Quote
Log in
to unlock special pricing