- Home ›
- All Products›
- DMC 1 5/18-G1-3 5 P20THR
DMC 1 5/18-G1-3 5 P20THR
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 18 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 18 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords: DMC1518G135P20THR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DMC 1 5/18-G1-3 5 P20THR
-
Alias/AKA:1786992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$12.69
25
$11.32
50
$10.51
100
$10.08
250
$9.81
500
$9.56
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing