- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-MBK 3/5
D-MBK 3/5
Phoenix Contact
End cover - length: 28 mm - width: 2.5 mm - height: 30.2 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
End cover - length: 28 mm - width: 2.5 mm - height: 30.2 mm - color: gray
Search Keywords: DMBK35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-MBK 3/5
-
Alias/AKA:1413023,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.3600
250
$1.1300
500
$1.1100
1,000
$1.0200
2,500
$0.9948
5,000
$0.9690
7,500
$0.9545
10,000 +
$0.9401
Click for Quote
Log in
to unlock special pricing