- Home ›
- All Products›
- D L 4 6 128X P
D L 4 6 128X P
Phoenix Contact
Graphic LCD module - 4.6" - 128 x 128 pixels - FSTN transflective/positive 6:00 - LED backlight - interface: parallel - operat ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Graphic LCD module - 4.6" - 128 x 128 pixels - FSTN transflective/positive 6:00 - LED backlight - interface: parallel - operating temperature: -20 °C ... 70 °C
Search Keywords: DL46128XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D L 4 6 128X P
-
Alias/AKA:2203547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$87.96
5
$81.39
10
$74.70
20
$72.71
50
$70.82
100 +
$69.76
Click for Quote
Log in
to unlock special pricing