- Home ›
- All Products›
- DIK 1 5-LA 24GN/U-O
DIK 1 5-LA 24GN/U-O
Phoenix Contact
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: DIK15LA24GNUO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DIK 1 5-LA 24GN/U-O
-
Alias/AKA:2715733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$21.36
10
$20.07
25
$18.92
50
$18.14
100
$17.66
250
$17.20
500 +
$16.94
Click for Quote
Log in
to unlock special pricing