- Home ›
- All Products›
- DCS 5 7 L 1F R W C 7035
DCS 5 7 L 1F R W C 7035
Phoenix Contact
Display housing - 5.7" - light gray - consisting of two half shells with screws - window on the left. Front 1.1 mm recessed - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Display housing - 5.7" - light gray - consisting of two half shells with screws - window on the left. Front 1.1 mm recessed - keypad area on the right recessed for wall installation
Search Keywords: DCS57L1FRWC7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DCS 5 7 L 1F R W C 7035
-
Alias/AKA:2203176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$75.86
6
$74.72
10
$68.58
16
$67.56
26
$66.54
50 +
$65.02
Click for Quote
Log in
to unlock special pricing