- Home ›
- All Products›
- DCS 5 7 L 1F R BP 1 7035
DCS 5 7 L 1F R BP 1 7035
Phoenix Contact
Display housing - 5.7" - light gray - consisting of two half shells - four front plates with screws and battery pack contacts ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Display housing - 5.7" - light gray - consisting of two half shells - four front plates with screws and battery pack contacts - window on the left. Front 1.1 mm recessed - keypad area on the right - recessed for battery pack
Search Keywords: DCS57L1FRBP17035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DCS 5 7 L 1F R BP 1 7035
-
Alias/AKA:2203175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$85.62
6
$84.33
10
$77.41
16
$76.25
26
$75.10
50 +
$73.39
Click for Quote
Log in
to unlock special pricing