- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- C-UFB- 5DC/E 75
C-UFB- 5DC/E 75
Phoenix Contact
Attachment plug with surge voltage coarse and fine protection - for coaxial signal interfaces with floating shield - signal vo ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2026
Certificate of Compliance Guarantee
Description
+
Attachment plug with surge voltage coarse and fine protection - for coaxial signal interfaces with floating shield - signal voltage 5 V. Connection: BNC socket/plug
Search Keywords: CUFB5DCE75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:C-UFB- 5DC/E 75
-
Alias/AKA:2763604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:1.3 dB
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26