- Home ›
- All Products›
- CUC-V06-C1PGY-S/R4CE8:1
CUC-V06-C1PGY-S/R4CE8:1
Phoenix Contact
RJ45 connector - degree of protection: IP67 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: Crimp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 connector - degree of protection: IP67 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: Crimp connection - connection cross section: AWG 27- 24 - cable outlet: straight - color: gray
Search Keywords: CUCV06C1PGYSR4CE81
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-V06-C1PGY-S/R4CE8:1
-
Alias/AKA:1414383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments