- Home ›
- All Products›
- CUC-STD-C1PGN-S/R4E8:10
CUC-STD-C1PGN-S/R4E8:10
Phoenix Contact
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: IDC c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT6 - material: PA - connection method: IDC connection technology - connection cross section: AWG 24- 27 - cable outlet: straight - color: green
Search Keywords: CUCSTDC1PGNSR4E810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-STD-C1PGN-S/R4E8:10
-
Alias/AKA:1414401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
6/11/26