- Home ›
- All Products›
- CUC-PP-PATCHBAY-MH
CUC-PP-PATCHBAY-MH
Phoenix Contact
Marshalling panel - type: 19" rack/fixed housing - degree of protection: IP20 - material: Steel - powder-coated - connection m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marshalling panel - type: 19" rack/fixed housing - degree of protection: IP20 - material: Steel - powder-coated - connection method: Screw connection (in connection with the base element) - size of housing: 1 - color: light grey RAL 7035
Search Keywords: CUCPPPATCHBAYMH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-PP-PATCHBAY-MH
-
Alias/AKA:1409283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26