Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CUC-IND-J1ST-S/R4LS-LED

RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: CUCINDJ1STSR4LSLED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CUC-IND-J1ST-S/R4LS-LED
  • Alias/AKA:
    1091947
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    84
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CUC-IND-J1ST-S/R4LS-LED RoHS compliant?
Yes, CUC-IND-J1ST-S/R4LS-LED is RoHS compliant.
What is the lead time for CUC-IND-J1ST-S/R4LS-LED?
The standard lead time for CUC-IND-J1ST-S/R4LS-LED is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.39
84
$4.49
168
$4.23
252
$4.06
504
$3.95
1,008
$3.85
2,520
$3.80
5,040 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!