- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CUC-IND-J1ST-A/R4LS
CUC-IND-J1ST-A/R4LS
Phoenix Contact
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: CUCINDJ1STAR4LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-IND-J1ST-A/R4LS
-
Alias/AKA:1091946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$3.06
84
$2.78
168
$2.70
252
$2.64
504
$2.60
1,008
$2.56
2,520
$2.53
5,040 +
$2.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments