- Home ›
- All Products›
- CUC-IND-C1ZNI-T/R4QV6
CUC-IND-C1ZNI-T/R4QV6
Phoenix Contact
RJ45 connector - degree of protection: IP20 - number of positions: 6 - 100 Mbps - CAT5 (IEC 11801:2002) - material: Zinc die-c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 connector - degree of protection: IP20 - number of positions: 6 - 100 Mbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: angled - High degree of resistance to vibration; 360° shielding; one-piece design; special tool-free assembly
Search Keywords: CUCINDC1ZNITR4QV6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-IND-C1ZNI-T/R4QV6
-
Alias/AKA:1406341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments