- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CUC-BH-M12D1PBK-S/R4BE
CUC-BH-M12D1PBK-S/R4BE
Phoenix Contact
Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 180° - IP65/IP67
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 180° - IP65/IP67
Search Keywords: CUCBHM12D1PBKSR4BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CUC-BH-M12D1PBK-S/R4BE
-
Alias/AKA:1414398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/M12 Circular Adapter
-
Body Orientation:Straight
-
Gender:SKT/SKT
-
Pitch:N/A
-
Number of Contacts:4/4
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
4 Weeks
can ship
5/27/26
Tariffs may apply for U.S. shipments