help desk software
Image is representational - see mfr. specs

C-SCFI 2 5/4 8X0 5

Phoenix Contact

Slip-on sleeve - blue - 1.5 ... 2.5 mm² - 4.8 x 0.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slip-on sleeve - blue - 1.5 ... 2.5 mm² - 4.8 x 0.5
Search Keywords: CSCFI2548X05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    C-SCFI 2 5/4 8X0 5
  • Alias/AKA:
    3240053
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Slip-on Sleeve
  • Gender:
    F
  • Tab Size:
    2.4 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80 can ship
Minimum Order:
50
Order Increment:
50
2 Weeks can ship 12/4/25
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.291
250
$1.076
500
$1.060
1,000
$0.973
2,500
$0.947
5,000
$0.922
7,500
$0.908
10,000 +
$0.895
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments