- Home ›
- All Products›
- C S6 A 610X914X210
C S6 A 610X914X210
Phoenix Contact
Junction box - material: Stainless steel - 316L/1.4404 - surface resistance: brushed - silver - 610 mm x 914 mm x 210 mm - typ ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction box - material: Stainless steel - 316L/1.4404 - surface resistance: brushed - silver - 610 mm x 914 mm x 210 mm - type of locking: Door with replaceable hinge - scope of supply - ATD: Door hinge with quarter turn locking - Mounting plate - Double-bit key - Fixing angle with mounting screws - M12 grounding bolts - affixed externally - Installation notes - Door hinge with quarter turn locking
Search Keywords: CS6A610X914X210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:C S6 A 610X914X210
-
Alias/AKA:0899120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2,048.39
10 +
$1,986.94
Click for Quote
Log in
to unlock special pricing