- Home ›
- All Products›
- CRIMPFOX-M-HS/DIE
CRIMPFOX-M-HS/DIE
Phoenix Contact
Die - for CRIMPFOX-M - for 0.5 - 1.5 mm² and 1.5 - 2.5 mm² shrink connectors (red - blue) - packed in a modular storage box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die - for CRIMPFOX-M - for 0.5 - 1.5 mm² and 1.5 - 2.5 mm² shrink connectors (red - blue) - packed in a modular storage box
Search Keywords: CRIMPFOXMHSDIE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CRIMPFOX-M-HS/DIE
-
Alias/AKA:1219092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203208000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments