- Home ›
- All Products›
- CRIMPFOX DUO 10 CUS
CRIMPFOX DUO 10 CUS
Phoenix Contact
Crimping pliers - laser marked according to customer specifications - type of contact: Insulated and uninsulated ferrules - st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - laser marked according to customer specifications - type of contact: Insulated and uninsulated ferrules - standards/specifications: DIN 46228-1 - DIN 46228-4 - min. cross section: 0.14 mm² - max. cross section: 10 mm² - for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - rotating die - lateral and frontal insertion - compression: Trapezoidal crimp - black
Search Keywords: CRIMPFOXDUO10CUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CRIMPFOX DUO 10 CUS
-
Alias/AKA:1044970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$173.01
3
$155.42
5
$151.01
10
$146.84
25 +
$142.88
Click for Quote
Log in
to unlock special pricing