- Home ›
- All Products›
- CM125-LG/H 12 5/BO/DB BK
CM125-LG/H 12 5/BO/DB BK
Phoenix Contact
Complete housing with vents, Cross connection: without bus connector, color: black, width: 125 mm, length: 102 mm, height ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing with vents, Cross connection: without bus connector, color: black, width: 125 mm, length: 102 mm, height: 115.5 mm, number of positions cross connector: not relevant
Search Keywords: CM125LGH125BODBBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CM125-LG/H 12 5/BO/DB BK
-
Alias/AKA:2943055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$125.32
5
$115.97
10
$105.00
20
$103.42
50
$100.91
100 +
$99.39
Click for Quote
Log in
to unlock special pricing