- Home ›
- All Products›
- CK1 6-BR-2 50ST AG
CK1 6-BR-2 50ST AG
Phoenix Contact
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: s ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14
Search Keywords: CK16BR250STAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CK1 6-BR-2 50ST AG
-
Alias/AKA:1884160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.