help desk software
Image is representational - see mfr. specs

C-FC 1 5/M4

Phoenix Contact

Fork-type cable lug - non-insulated - 0.5 - 1 mm² - M4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork-type cable lug - non-insulated - 0.5 - 1 mm² - M4
Search Keywords: CFC15M4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    C-FC 1 5/M4
  • Alias/AKA:
    3240139
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Material:
    Copper
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately You may purchase in-stock quantity up to 99
Manufacturer Stock:
100 can ship
Minimum Order:
100
Available in less than min:
99
Order Increment:
100
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3124
100
$0.2840
300 +
$0.2700
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments