- Home ›
- All Products›
- CF-500/COV-RCI
CF-500/COV-RCI
Phoenix Contact
Protective cover for crimping machine CF 500 - for insulated cable lugs 0.14 - 6 mm² (RCI 1.5/6) and turned contacts 0.14 - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover for crimping machine CF 500 - for insulated cable lugs 0.14 - 6 mm² (RCI 1.5/6) and turned contacts 0.14 - 4 mm² (TC 4)
Search Keywords: CF500COVRCI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CF-500/COV-RCI
-
Alias/AKA:1212255,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26