- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CD-HF 80X40
CD-HF 80X40
Phoenix Contact
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 80 mm - height: 40 mm - length: 2000 mm
Search Keywords: CDHF80X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-HF 80X40
-
Alias/AKA:3240357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Wiring Channel
-
Color:Gray
-
Body Material:Polycarbonate
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT