- Home ›
- All Products›
- CD-HF-30X100
CD-HF-30X100
Phoenix Contact
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 30 mm - height: 100 mm - length: 2000 mm
Search Keywords: CDHF30X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CD-HF-30X100
-
Alias/AKA:3240347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$60.87
5
$57.18
16
$51.70
32
$50.32
64
$49.57
112
$48.82
256 +
$48.09
Click for Quote
Log in
to unlock special pricing