Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

CD-COVER-80-BU

Cover for cable duct - blue - width: 80 mm - length: 2000 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover for cable duct - blue - width: 80 mm - length: 2000 mm
Search Keywords: CDCOVER80BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: CD-COVER-80-BU
Alias/AKA: 3240334
Unit of Measure: Per Each
RoHS: Yes
HTS: 3925900000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD-COVER-80-BU RoHS compliant?
Yes, CD-COVER-80-BU is RoHS compliant.
What is the lead time for CD-COVER-80-BU?
The standard lead time for CD-COVER-80-BU is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$15.38
30
$14.50
50
$13.91
100
$13.54
250
$13.19
500
$13.02
1,000 +
$12.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!