- Home ›
- All Products›
- CCVA 2 5/ 7-G P20THRR56
CCVA 2 5/ 7-G P20THRR56
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: CCVA257GP20THRR56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CCVA 2 5/ 7-G P20THRR56
-
Alias/AKA:1837307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.26
330
$2.13
660
$2.01
1,320
$1.98
2,640
$1.93
5,280
$1.90
7,590 +
$1.88
Click for Quote
Log in
to unlock special pricing