- Home ›
- All Products›
- CCVA 2 5/19-G-5 08 P26THR
CCVA 2 5/19-G-5 08 P26THR
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 19 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 19 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
Search Keywords: CCVA2519G508P26THR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CCVA 2 5/19-G-5 08 P26THR
-
Alias/AKA:1827948
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$5.76
50
$4.80
100
$4.53
250
$4.28
500
$4.22
1,000
$4.12
2,500
$4.06
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing