- Home ›
- All Products›
- CCA 2 5/ 6-GR-5 08RNP26THR
CCA 2 5/ 6-GR-5 08RNP26THR
Phoenix Contact
Header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 6, pitch: 5.08 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 6, pitch: 5.08 mm, Color: black, Contact surface: Tin, mounting: THR soldering, Article with self-locking flange; two-in-one A€“ Pin strips must always be made up of a left (L) and a right (R) segment. Please allow for the corresponding counterpart from the accessories to complete the THR pin strip.
Search Keywords: CCA256GR508RNP26THR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CCA 2 5/ 6-GR-5 08RNP26THR
-
Alias/AKA:1959529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
10
$3.33
25
$2.20
50
$1.66
100
$1.56
250
$1.52
500
$1.46
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing