- Home ›
- All Products›
- CCA 2 5/12-G P20THRR88
CCA 2 5/12-G P20THRR88
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: CCA2512GP20THRR88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CCA 2 5/12-G P20THRR88
-
Alias/AKA:1836670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
83
$11.29
165
$6.99
248
$5.52
330 +
$5.41
Click for Quote
Log in
to unlock special pricing