- Home ›
- All Products›
- CC 2 5/ 2-GF-LR P20THRR32
CC 2 5/ 2-GF-LR P20THRR32
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm
Search Keywords: CC252GFLRP20THRR32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CC 2 5/ 2-GF-LR P20THRR32
-
Alias/AKA:1836913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
83
$4.03
165
$3.04
248
$2.83
330 +
$2.78
Click for Quote
Log in
to unlock special pricing