- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- C-BCSI-1-5/9X2-8
Phoenix Contact
C-BCSI-1-5/9X2-8
Flat pin cable lug - red - 0.5 - 1.5 mm² - pin dimensions: 20 x 2.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat pin cable lug - red - 0.5 - 1.5 mm² - pin dimensions: 20 x 2.8 mm
Search Keywords: CBCSI159X28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:C-BCSI-1-5/9X2-8
-
Alias/AKA:3240531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is C-BCSI-1-5/9X2-8 RoHS compliant?
Yes, C-BCSI-1-5/9X2-8 is RoHS compliant.
What is the lead time for C-BCSI-1-5/9X2-8?
The standard lead time for C-BCSI-1-5/9X2-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/28/26
Minimum Order Quantity:
30
9 Weeks
can ship
11/17/26