- Home ›
- All Products›
- "CAB-MSTB32/2XMC9/22/25
"CAB-MSTB32/2XMC9/22/25
Phoenix Contact
VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 25 m long
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 25 m long
Search Keywords: CABMSTB322XMC92225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:"CAB-MSTB32/2XMC9/22/25
-
Alias/AKA:1065474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$1,659.28
3
$1,616.18
5 +
$1,591.94
Click for Quote
Log in
to unlock special pricing