- Home ›
- All Products›
- CAB-MSTB32/2XMC9/18/15,0M/
CAB-MSTB32/2XMC9/18/15,0M/
Phoenix Contact
VIP 16-channel cable for use with Honeywell C300 universal I/O - 18 AWG - 15.0 m long
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
VIP 16-channel cable for use with Honeywell C300 universal I/O - 18 AWG - 15.0 m long
Search Keywords: CABMSTB322XMC918150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CAB-MSTB32/2XMC9/18/15,0M/
-
Alias/AKA:2908412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2,900.366
3
$2,788.818
5 +
$2,746.986
Click for Quote
Log in
to unlock special pricing