- Home ›
- All Products›
- CABLE-FCN40/4X14/10 0M/M34
CABLE-FCN40/4X14/10 0M/M34
Phoenix Contact
Round cable set; controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round cable set; controller: MODICON® M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K); connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 10 m
Search Keywords: CABLEFCN404X14100MM34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CABLE-FCN40/4X14/10 0M/M34
-
Alias/AKA:2321787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26