- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CABLE-D37-M2 5/4X14/100/Y8
CABLE-D37-M2 5/4X14/100/Y8
Phoenix Contact
Cable Assembly Split 1m 26AWG 37 POS D-Sub to 4(14 POS IDC Connector) F-SKT/SKT/SKT/SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Split 1m 26AWG 37 POS D-Sub to 4(14 POS IDC Connector) F-SKT/SKT/SKT/SKT
Search Keywords: CABLED37M254X14100Y8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CABLE-D37-M2 5/4X14/100/Y8
-
Alias/AKA:2302489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26