- Home ›
- All Products›
- CA-17M1N8A8503
CA-17M1N8A8503
Phoenix Contact
Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm
Search Keywords: CA17M1N8A8503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:CA-17M1N8A8503
-
Alias/AKA:1619613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$41.88
5
$39.34
10
$37.10
25
$35.57
50
$34.62
100
$33.72
250 +
$33.22
Click for Quote
Log in
to unlock special pricing