- Home ›
- All Products›
- BTFE 6-3/7 2U
BTFE 6-3/7 2U
Phoenix Contact
Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Ring cable lug - color: gray - mounting ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Ring cable lug - color: gray - mounting type: Wall mounting
Search Keywords: BTFE6372U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BTFE 6-3/7 2U
-
Alias/AKA:1029245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26