- Home ›
- All Products›
- BRIDGE- 5-1M
BRIDGE- 5-1M
Phoenix Contact
3-phase loop bridge for 5 modules from the CONTACTRON family with screw connection and 22.5 mm housing width - 1 m long connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-phase loop bridge for 5 modules from the CONTACTRON family with screw connection and 22.5 mm housing width - 1 m long connecting cable - without ferrules.
Search Keywords: BRIDGE51M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BRIDGE- 5-1M
-
Alias/AKA:2901544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26