- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BREAKER 25A 1-POLE 80VDC U
BREAKER 25A 1-POLE 80VDC U
Phoenix Contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: BREAKER25A1POLE80VDCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BREAKER 25A 1-POLE 80VDC U
-
Alias/AKA:2801082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$34.55
5
$32.46
12
$30.60
36
$28.95
60
$28.52
108
$28.09
252 +
$27.46
Click for Quote
Log in
to unlock special pricing