- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BCP-500-14 BK BDWH:1-14
BCP-500-14 BK BDWH:1-14
Phoenix Contact
Plug component, Nominal current: 12 A, Connection method: Screw connection with tension sleeve, Color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Connection method: Screw connection with tension sleeve, Color: black
Search Keywords: BCP50014BKBDWH114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCP-500-14 BK BDWH:1-14
-
Alias/AKA:5454281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$29.59
50
$18.21
75
$14.41
100 +
$14.13
Click for Quote
Log in
to unlock special pricing