- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BCP-381F- 6 BK
BCP-381F- 6 BK
Phoenix Contact
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 6, Pitch: 3.81 mm, Connection me ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 6, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: BCP381F6BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCP-381F- 6 BK
-
Alias/AKA:5452534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.49
50
$3.74
100
$3.69
300
$3.38
500
$3.29
1,000
$3.24
2,500
$3.17
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing