- Home ›
- All Products›
- BCP-350F- 3 BK
BCP-350F- 3 BK
Phoenix Contact
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.5 mm, Connection met ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: BCP350F3BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCP-350F- 3 BK
-
Alias/AKA:5452512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.79
500
$1.71
1,000
$1.67
2,500
$1.62
5,000
$1.60
7,500
$1.58
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing